Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruConnect BLK High Quality Svga Cable Male-female 3m

Order Code:  

19-5026

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 19-5026 Copy to clipboard EAN-13: 5055781208898
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.43

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayContact us for additional stock

A range of very high quality SVGA monitor cables to ensure the best quality image and resolution.


  • Supplied in lengths of 3m
  • Supplied in male to female
  • Moulded high density 15-pin Sub-D connectors
Type SVGA monitor cable
Colour Black
Cable Diameter 7.5mm
Cable Length 3m
Connector A HD-15 male
Connector B HD-15 female
Jacket Material PVC

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


24 May 2016 Question by: Rapid Customer | Product code: 19-5026
Q. please advise the difference between VGA and SVGA cables ? is it a shielding or ferrite ?
A. Hi Steve, thank you for your question. The SVGA is a higher resolution format and the cable used can therefore be superior to the standard VGA. VGA is 640 x 480 and SVGA is 800 x 600 both have the same 15 pin high density pin out.

Reviews


Be the first to submit a review