Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruConnect BLK High Quality Svga Cable Male-male 5m

Order Code:  

19-5020

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 19-5020 Copy to clipboard EAN-13: 5055781208775
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.64
10+ £8.55

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
6 in Stock, despatched same dayAdditional quantity lead time 3 weeks

A range of very high quality SVGA monitor cables to ensure the best quality image and resolution.


  • Supplied in lengths of 5m
  • Supplied in male to male
  • Moulded high density 15-pin Sub-D connectors
Type SVGA monitor cable
Colour Black
Cable Diameter 7.5mm
Cable Length 5m
Connector A HD-15 male
Connector B HD-15 male
Jacket Material PVC

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review