Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruConnect BLK High Quality Svga Cable Male-male 3m

Order Code:  

19-5018

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 19-5018 Copy to clipboard EAN-13: 5055781208911
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.24
10+ £4.89

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
19 in Stock, despatched same dayAdditional quantity lead time 3 weeks

A range of very high quality SVGA monitor cables to ensure the best quality image and resolution.


  • Supplied in lengths of 3m
  • Supplied in male to male
  • Moulded high density 15-pin Sub-D connectors
Type SVGA monitor cable
Colour Black
Cable Diameter 7.5mm
Cable Length 3m
Connector A HD-15 male
Connector B HD-15 male
Jacket Material PVC

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review