Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruConnect BLK High Quality Svga Cable Male-male 2m

Order Code:  

19-5016

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 19-5016 Copy to clipboard EAN-13: 5055781235184
 Report an error

Discontinued

A range of very high quality SVGA monitor cables to ensure the best quality image and resolution.


  • Supplied in lengths of 2m
  • Supplied in male to male
  • Moulded high density 15-pin Sub-D connectors
Type SVGA monitor cable
Colour Black
Cable Diameter 7.5mm
Cable Length 2m
Connector A HD-15 male
Connector B HD-15 male
Jacket Material PVC

Reviews


Reviewed by: SL - 03 July 2009
These cables are not pin for pin. Be warned. Pins 4,9,11,12 and 15 are not connected together.