Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A Black 2m A Male to A Female cable compatible with the new USB 3.0 standard, a major revamp of current USB technology, enabling USB interfaces to stay current with modern demands for connectivity bandwidth.
Dubbed 'SuperSpeed USB', USB 3.0 promises a major leap forward in transfer speeds and capability, while maintaining backwards compatibility with current USB 2.0 devices.
Type | USB 3.0 A male to A female |
---|---|
Length | 2m |
Colour | Black |
Connector A | USB 3.0 A male |
Connector B | USB 3.0 A female |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In