Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


RVFM USB3-805 USB 3.0 A Male - B Black Cable 5m

Order Code:  

19-4212

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: USB3-805 Copy to clipboard EAN-13: 5055781223471
 Report an error

Discontinued

A Black 5m A Male to B Male cable compatible with the new USB 3.0 standard, a major revamp of current USB technology, enabling USB interfaces to stay current with modern demands for connectivity bandwidth.

Dubbed 'SuperSpeed USB', USB 3.0 promises a major leap forward in transfer speeds and capability, while maintaining backwards compatibility with current USB 2.0 devices.


  • Black, 5m USB A Male to B Male Cable
  • USB 3.0 SuperSpeed
  • USB 2.0, 1.1 compatible
  • 10 Pin
  • 28 AWG
  • Overall Cable Diameter 5.0mm
  • Shielded, Braided and Drain
  • Gold contacts
  • Nickel Connector
Type USB 3.0 A male to B male
Length 5m
Colour Black
Connector A USB 3.0 A male
Connector B USB 3.0 B male

Reviews


Be the first to submit a review