Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Casio XR-24WE 24mm Black on White Tape
Image Representative of Range

Casio XR-24WE 24mm Black on White Tape

Order Code:  

19-1968

  Copy to clipboard
Brand: Casio  Copy to clipboard MPN: XR-24WE1-W-DJ  Copy to clipboard EAN-13: 4971850123750
 Report an error
Qty Unit Price (Ex VAT)
1+ £23.20

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 18/05/2024

A 24mm Black on White coloured vinyl tape cartridge for use with Casio label printers.


  • Contains 8m of tape
Type Label printer tape
Colour Black on white
Size 24mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review