Boxed header with 14 ways, 2.54mm pitch, from the Oupiin 3012 Series.
- Plug gender
- Straight orientation
- Solder termination method
- PCB mounting type
- Brass contact material
- Selective gold contact plating
- Glass filled PBT housing material, grey colour
- 2A current rating
- -40°C to +105°C temperature range
- 1000Vac dielectric strength
- 20mR contact resistance
- 1000MR insulation resistance
- Centre polarisation
- Mates with 1001, 2043, 2044, 2045, 2047 IDC sockets
Number of Rows |
1 |
Number of Pins |
14 |
Pitch |
2.54mm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In