Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruConnect 9 Way D Idc Socket

Order Code:  

19-0420

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 19-0420 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.06
10+ £1.70
50+ £1.37
500+ £1.04

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
51 in Stock, despatched same dayAdditional 500 due on 22/05/2024

IDC D-Sub socket, 9 ways, 2.84mm pitch, for direct termination to ribbon cable.


  • Straight orientation
  • Brass contact material
  • Gold over nickel contact plating
  • Tinned metal shell material
  • Cable mounting type
  • Tinned metal shell for extra reliability and EMI/ESD reduction
  • Complete with cable strain relief
  • UL Approved.

Connection IDC D-sub
Number of Pins 9
Number of Rows 2
Orientation Straight
Type Female
Pitch 2.84mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review