Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Oupiin 1001-14C00Y1A 14 Pole Cable Mounting Socket

Order Code:  

19-0302

  Copy to clipboard
Brand: Oupiin  Copy to clipboard MPN: 1001-14C00Y1A  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.594
50+ £0.423
500+ £0.304

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Additional quantity lead time unreliableContact us for expedited delivery
795 in Stock, despatched same dayAdditional 1,008 due on 03/07/2024

This 14-way cable mounting socket from Oupiin mates directly with the PCB mounting plugs.


  • 2.54mm pitch
  • Straight orientation
  • Solder termination
  • Grey glass-filled PBT housing
  • 1A current rating
  • -55°C to +105°C temperature range
  • 500V AC dielectric strength
  • 20mR contact resistance
  • Gold-plated phosphor bronze contacts
  • Bump polarised
  • Suitable for ribbon cable up to 28AWG
  • Manufacturer's part 1001-14C00Y1A
Number of Rows 2
Number of Pins 14
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review