Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Oupiin 3011-16C00SY1A 16 Pole Straight Latched Plug

Order Code:  

19-0255

  Copy to clipboard
Brand: Oupiin  Copy to clipboard MPN: 3011-16C00SY1A  Copy to clipboard
  • Quickly find another product in this range by Number of Pins:

 Report an error
Qty Unit Price (Ex VAT)
5+ £0.897
50+ £0.691
500+ £0.444

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
182 in Stock, despatched same dayContact us for additional availability

These straight latched 16-pole grey PCB mounting plugs from Oupiin are ideal for mating with cable mounting sockets.


  • Provides a quick and simple interconnection system
  • Plugs for soldering directly to printed circuit board
  • Phosphor bronze contacts with solder spills on a 2.54mm grid
  • Current rating 2A
  • Mounting holes are provided at each end
  • Long latches
  • Oupiin 3011-16C00SY1A
Number of Rows 1
Number of Pins 16
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review