Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Yuasa REC50-12 Deep Cycle Cyclic Industrial VRLA Battery 12V 50Ah

Order Code:  

18-5195

  Copy to clipboard
Brand: Yuasa  Copy to clipboard MPN: REC50-12I  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £152.30

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 28/05/2024

The Yuasa REC50-12 is a Deep Cycle Cyclic Valve Regulated Lead Acid 12V Battery from the REC Series. The SLA 12V 50Ah battery utilises the latest advanced design Oxygen Recombination Technology. It is equipped with a simple, safe low pressure venting system which releases excess gas and automatically reseals should there be a build up of gas within the battery due to severe overcharge.

The battery has been manufactured with heavy duty lead calcium alloy grids that provide an extra margin of performance and life, in both cyclic and float applications and give unparalleled recovery from deep discharge. Depending upon the average depth of discharge, over a thousand discharge/charge cycles can be expected.

The extremely low self discharge rate allows the battery to be stored for extended periods up to one year at normal ambient temperatures with no permanent loss of capacity.

Yuasa REC Batteries are the most reliable batteries in the world, and with a long life. Yuasa have applied their 80 years experience in the lead acid battery field to produce the optimum design of Sealed Lead Acid batteries.


  • Can be used to help achieve BSEN50131 where longer autonomy is required
  • Superb recovery from deep discharge
  • Electrolyte suspension system
  • Gas Recombination
  • Multipurpose: Float or Cyclic use
  • Usable in any orientation (except continuous inverted)
  • Superior energy density
  • Lead calcium grids for extended life
  • Manufactured Worldwide
  • Application specific designs
  • Supplied with a voltage rating of 12V
  • Supplied power rating of 50Ah
  • Manufacturer's part: Yuasa REC50-12; SLA 12V 50Ah
Cyclic / standby Cyclic
Nominal Voltage 12V
Capacity 50Ah
Chemistry Lead acid
Terminal Type Female threaded M5
Height 175mm
Length 197mm
Operating Temperature Range -15 to +50°C
Weight 15.7kg
Width 165mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review