Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Yuasa REC80-12I Deep Cycle Cyclic Industrial VRLA Battery 12V 80Ah

Order Code:  

18-5192

  Copy to clipboard
Brand: Yuasa  Copy to clipboard MPN: REC80-12I  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £331.83

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 28/05/2024

The Yuasa REC80-12i is a Deep Cycle Cyclic Valve Regulated Lead Acid 12V Battery from the REC Series. The SLA 12V 80Ah battery utilises the latest advanced design Oxygen Recombination Technology. It is equipped with a simple, safe low pressure venting system which releases excess gas and automatically reseals should there be a build up of gas within the battery due to severe overcharge.

The battery has been manufactured with heavy duty lead calcium alloy grids that provide an extra margin of performance and life, in both cyclic and float applications and give unparalleled recovery from deep discharge. Depending upon the average depth of discharge, over a thousand discharge/charge cycles can be expected.

The extremely low self discharge rate allows the battery to be stored for extended periods up to one year at normal ambient temperatures with no permanent loss of capacity.

Yuasa REC Batteries are the most reliable batteries in the world, and with a long life. Yuasa have applied their 80 years experience in the lead acid battery field to produce the optimum design of Sealed Lead Acid batteries.


  • Can be used to help achieve BSEN50131 where longer autonomy is required
  • Superb recovery from deep discharge
  • Electrolyte suspension system
  • Gas Recombination
  • Multipurpose: Float or Cyclic use
  • Usable in any orientation (except continuous inverted)
  • Superior energy density
  • Lead calcium grids for extended life
  • Manufactured Worldwide
  • Application specific designs
  • Supplied with a voltage rating of 12V
  • Supplied power rating of 80Ah
  • Manufacturer's part: Yuasa REC80-12i; SLA 12V 80Ah
Cyclic / standby Cyclic
Nominal Voltage 12V
Capacity 80Ah
Chemistry Lead acid
Terminal Type Female threaded terminal M6
Height 212.5mm
Length 259mm
Operating Temperature Range -15 to +50°C
Weight 10.3kg
Width 168mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review