Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Hi-Watt AA2000 AA Battery 1.2V 2000mAh NiMH Cell

Order Code:  

18-4154

  Copy to clipboard
Brand: Hi-Watt  Copy to clipboard MPN: AA2000 Copy to clipboard EAN-13: 4891969463724
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £4.10   £2.10
20+ £3.97   £1.97
100+ £3.12   £1.20

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
980 in Stock, despatched same dayContact us for additional stock

Sealed nickel metal hydride rechargeable AA battery from Hi-Watt, suitable for all applications including cameras, MP3 and DVD players.


  • Suitable for use with almost any battery chargers
  • Excellent performance, reliable and durable
  • Higher capacities compared to nickel cadmium types
  • No special disposal requirements
  • Nominal voltage: 1.2V
  • Capacity 2000mAh
  • Charging time 15 hours
Battery Size AA
Type Rechargeable battery
Nominal Voltage 1.2V
Capacity 2000mAh
Chemistry Nickel hydride
Height 50.2mm
Length 14.1mm
Output Current N/A
Weight 28.5g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review