Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Hi-Watt AAA800 AAA Battery 1.2V 800mAh NiMH Cell

Order Code:  

18-4152

  Copy to clipboard
Brand: Hi-Watt  Copy to clipboard MPN: AAA800 Copy to clipboard EAN-13: 4891969463717
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.38
20+ £1.77
100+ £1.56

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
1,038 in Stock, despatched same dayContact us for additional stock

Sealed nickel metal hydride rechargeable AAA battery from Hi-Watt, suitable for all applications including cameras, MP3 and DVD players.


  • Suitable for use with almost any battery chargers
  • Excellent performance, reliable and durable
  • Higher capacities compared to nickel cadmium types
  • No special disposal requirements
  • Nominal voltage: 1.2V
  • Capacity 800mAh
  • Charging time 15 hours
Battery Size AAA
Type Rechargeable battery
Nominal Voltage 1.2V
Capacity 800mAh
Chemistry Nickel hydride
Height 44.2mm
Length 10.1mm
Output Current 0.16A
Weight 14.5g

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


25 April 2012 Question by: Rapid Customer | Product code: 18-4152
Q. Is this battery compatible with a BT Studio 3500 cordless phone? The current batteries are Kaifeng NiMH AAA 550mAh 1.2v.
A. Thanks for your enquiry Claire. Yes this battery should be suitable for your needs.


13 April 2012 Question by: Rapid Customer | Product code: 18-4152
Q. Hi! Do these come already fully charged?
A. Hi Sophie, thanks for your question. These batteries do come charged, but as they have been sat on the shelf they may need a small boost.

Reviews


Be the first to submit a review