Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Comfortable BC2002 20mm Through Hole Coin Cell Retainer Contact

Order Code:  

18-3785

  Copy to clipboard
Brand: Comfortable  Copy to clipboard MPN: BC2002 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.575
25+ £0.408
100+ £0.303
500+ £0.254

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
2,164 in Stock, despatched same dayAdditional quantity lead time 5 months

Economical and reliable through-hole coin cell battery retainer clip, designed for quick and easy battery installation and replacement. Suitable for use with CR2016, CR2020, CR2025 and CR2032 batteries.


  • Low profile for densely packed PCBs
  • Retains cell securely
  • Withstands shock and vibration
  • Reliable dual spring contacts
  • Polarity clearly marked (+)
  • Stable mount legs for increased strength
  • Nickel plated phosphor bronze contacts
  • Size 22.4 x 19.6 x 6.3mm
Type Coin cell holder
Battery Size 20mm
Length 22.4mm
Height 6.3mm
Contact Material Nickel plated phosphor bronze
Number of Cells 1
Terminal Type Through hole
Operating Temperature Range N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review