Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.566 |
25+ | £0.385 |
100+ | £0.326 |
500+ | £0.296 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Economical and reliable surface mount coin cell battery retainer clip, designed for quick and easy battery installation and replacement. Suitable for use with CR2016, CR2020, CR2025 and CR2032 batteries.
Type | Coin cell holder |
---|---|
Battery Size | 20mm |
Length | 30.5mm |
Height | 3.85mm |
Contact Material | Nickel plated phosphor bronze |
Number of Cells | 1 |
Terminal Type | SMT |
Operating Temperature Range | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In