This battery holder from Keystone holds 4 AAA batteries securely in place to provide a positive connection and maintain a low contact resistance.
- Contact springs self-adjust to variations in battery length
- Designed to withstand shock and vibration
- Polypropylene holder material
- Supplied with 26AWG tinned red and black 150mm wire leads and male/female snap fasteners
Type |
Battery holder |
Battery Size |
AAA |
Number of Cells |
4 |
Terminal Type |
Wire lead |
Length |
53mm |
Width |
50.3mm |
Height |
13mm |
Body Material |
Polypropylene |
Contact Material |
Nickel plated spring steel |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.