Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This battery holder from Keystone holds 3 AAA batteries securely in place to provide a positive connection and maintain a low contact resistance.
Type | Battery holder |
---|---|
Battery Size | AAA |
Number of Cells | 3 |
Terminal Type | PCB pin |
Length | 52.7mm |
Width | 37.5mm |
Height | 13mm |
Body Material | Polypropylene |
Contact Material | Nickel plated spring steel |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In