Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Keystone 502 16mm Single Coin Cell Holder

Order Code:  

18-3620

  Copy to clipboard
Brand: Keystone  Copy to clipboard MPN: 502 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.62
25+ £2.11

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
24 in Stock, despatched same dayAdditional quantity lead time 7 weeks

High quality PCB mounting 16mm coin cell battery holder from Keystone.


  • Suitable for applications where batteries need to be changed when exhausted and desoldering is undesirable
  • Cells are held in position by the positive contact and connect with a negative contact in the base of the holder
  • Suitable for single 16mm diameter cell
Type Coin cell holder
Battery Size 16mm
Number of Cells 1
Terminal Type Through hole
Length 22.8mm
Width 19.1mm
Height 7.9mm
Body Material PBT
Contact Material Copper nickel plated spring steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review