Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Keystone 500 12mm Single Coin Cell Holder

Order Code:  

18-3610

  Copy to clipboard
Brand: Keystone  Copy to clipboard MPN: 500 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
500+ £0.949

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Standard factory lead time 7 weeks
51 in Stock, despatched same dayBack-order availability date - 28/06/2024

High quality PCB mounting 12mm coin cell battery holder from Keystone.


  • Suitable for applications where batteries need to be changed when exhausted and desoldering is undesirable
  • Cells are held in position by the positive contact and connect with a negative contact in the base of the holder
  • Suitable for single 12mm diameter cell
Type Coin cell holder
Battery Size 12mm
Number of Cells 1
Terminal Type Through hole
Length 19.1mm
Width 15.1mm
Height 7.1mm
Body Material PBT
Contact Material Copper nickel plated spring steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review