Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


12V 17.0Ah SLA battery Powersonic PS-12170

Order Code:  

18-1715

  Copy to clipboard
Brand: Powersonic  Copy to clipboard MPN: PS-12170  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £73.12
10+ £66.77

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 5 weeksContact us for lead times on larger quantities
1 in Stock, despatched same dayAdditional 2 due on 10/06/2024

High quality sealed rechargeable 12V 17.0Ah lead acid battery from Powersonic.


  • Maintenance-free
  • Sealed no leak/spill proof construction
  • Allows safe operation in any position
  • Lower self discharge
  • Greater vibration resistance
  • Heavy duty, no corrosion terminals
  • Rugged ABS plastic case and cover
  • Size 181.5 x 167.5 x 77mm
  • Approved for transport by air. D.O.T., I.A.T.A., F.A.A. and C.A.B. certified
  • UL recognised under file number MH 20845
Cyclic / standby Standby
Type Lead Acid Battery
Nominal Voltage 12V
Capacity 17Ah
Chemistry Lead acid
Terminal Type Quick disconnect tab
Height 167.5mm
Length 181.5mm
Operating Temperature Range -20 to +50°C
Weight 5.7kg
Width 77mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review