High quality sealed rechargeable 12V 12.0Ah lead acid battery from Powersonic.
- Maintenance-free
- Sealed no leak/spill proof construction
- Allows safe operation in any position
- Lower self discharge
- Greater vibration resistance
- Heavy duty, no corrosion terminals
- Rugged ABS plastic case and cover
- Size 151 x 98 x 95mm
- Approved for transport by air. D.O.T., I.A.T.A., F.A.A. and C.A.B. certified
- UL recognised under file number MH 20845
Cyclic / standby |
Standby |
Type |
Lead Acid Battery |
Nominal Voltage |
12V |
Capacity |
12Ah |
Chemistry |
Lead acid |
Terminal Type |
Quick disconnect tab |
Height |
95mm |
Length |
151mm |
Operating Temperature Range |
-20 to +45°C |
Weight |
3.6kg |
Width |
98mm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In