Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


12V 2.1Ah SLA battery Powersonic PS-1221

Order Code:  

18-1710

  Copy to clipboard
Brand: Powersonic  Copy to clipboard MPN: PS-1221  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £17.60
10+ £16.14

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 5 weeksContact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional 20 due on 10/06/2024

High quality sealed rechargeable 12V 2.1Ah lead acid battery from Powersonic.


  • Maintenance-free
  • Sealed no leak/spill proof construction
  • Allows safe operation in any position
  • Lower self discharge
  • Greater vibration resistance
  • Heavy duty, no corrosion terminals
  • Rugged ABS plastic case and cover
  • Size 178 x 60 x 35mm
  • Approved for transport by air. D.O.T., I.A.T.A., F.A.A. and C.A.B. certified
  • UL recognised under file number MH 20845
Cyclic / standby Standby
Type Lead Acid Battery
Nominal Voltage 12V
Capacity 2.1Ah
Chemistry Lead acid
Terminal Type Pressure contact
Height 60mm
Length 178mm
Operating Temperature Range -20 to +50°C
Weight 1kg
Width 35mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


11 August 2018 Question by: Rapid Customer | Product code: 18-1710
Q. IVe got a Powersonic Battery with the code PS1220 e is this the same as the PS1221
A. Hi Mr Owen, thank you for your question. They are very similar, there is a slight difference in capacity but this is very small and should not cause any problems. Physically they are almost identical.

Reviews


Be the first to submit a review