Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Powersonic 6V 1.3Ah SLA Battery PS-612 ST

Order Code:  

18-1701

  Copy to clipboard
Brand: Powersonic  Copy to clipboard MPN: PS-612 ST  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.30
10+ £7.59

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 5 weeksContact us for lead times on larger quantities
Out of Stock1,018 due on 10/06/2024

High quality sealed rechargeable 6V 1.3Ah lead acid battery from Powersonic.


  • Maintenance-free
  • Sealed no leak/spill proof construction
  • Allows safe operation in any position
  • Lower self discharge
  • Greater vibration resistance
  • Heavy duty, no corrosion terminals
  • Rugged ABS plastic case and cover
  • 18-1716 is fitted with M6 bolt terminals
  • Approved for transport by air. D.O.T., I.A.T.A., F.A.A. and C.A.B. certified
  • UL recognised under file number MH 20845
Cyclic / standby Standby
Type Lead Acid Battery
Nominal Voltage 6V
Capacity 1.3Ah
Chemistry Lead acid
Terminal Type Quick disconnect tab
Height 51mm
Length 97mm
Operating Temperature Range -20 to +50°C
Weight 0.28kg
Width 24mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


08 July 2015 Question by: Rapid Customer | Product code: 18-1701
Q. do you 2upply a charger for this battery ? thank you
A. Hi Robert, thank you for your question. A suitable charger would be 18-0720.

Reviews


Be the first to submit a review