Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


6V 1.0Ah Sealed Lead Acid SLA Battery Powersonic PS-610

Order Code:  

18-1700

  Copy to clipboard
Brand: Powersonic  Copy to clipboard MPN: PS-610  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.67
10+ £6.08

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 5 weeksContact us for lead times on larger quantities
Out of Stock17 due on 10/06/2024

High quality sealed rechargeable 6V 1.0Ah lead acid battery from Powersonic.


  • Maintenance-free
  • Sealed no leak/spill proof construction
  • Allows safe operation in any position
  • Lower self discharge
  • Greater vibration resistance
  • Heavy duty, no corrosion terminals
  • Rugged ABS plastic case and cover
  • Size 51 x 50 x 42mm
  • Approved for transport by air. D.O.T., I.A.T.A., F.A.A. and C.A.B. certified
  • UL recognised under file number MH 20845
Cyclic / standby Standby
Type Lead Acid Battery
Nominal Voltage 6V
Capacity 1Ah
Chemistry Lead acid
Terminal Type Quick disconnect tab
Height 51mm
Length 50mm
Operating Temperature Range -20 to +50°C
Weight 0.27kg
Width 42mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review