Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


GP GPPBA164F004 L621 (LR620) Alkaline Button Cell (pack 10)

Order Code:  

18-1395

  Copy to clipboard
Brand: GP  Copy to clipboard MPN: GPPBA164F004 Copy to clipboard EAN-13: 4891199026287
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.57
10+ £1.40
100+ £1.09

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
647 in Stock, despatched same dayAdditional quantity lead time 3 weeks

Long life alkaline manganese L621 button cells.


  • Nominal voltage 1.5V
  • Capacity 8mAh
  • Dimensions 6.8 x 2.1mm
  • Used extensively in calculators, cameras, clocks etc.
  • Supplied in protective blister pack of 10
Battery Size L621
Type Battery, Primary (single use)
Nominal Voltage 1.5V
Capacity 8mAh
Chemistry Alkaline
Dimensions (H x W x D) 2.1 x 6.8 x 6.8mm
Rechargeable No
Pack Size 10
Weight (per Battery) 1g
Terminal Type Protruded negative, Flat positive
Diameter 6.8mm
UN Number A123
Package Type Button Cell

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review