Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


GP GPPBA189F007 189 LR54 L1131 Alkaline Button Cell (Card 10)

Order Code:  

18-1376

  Copy to clipboard
Brand: GP  Copy to clipboard MPN: GPPBA189F007 Copy to clipboard EAN-13: 4891199015519
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.95
10+ £1.72
100+ £1.35

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 weeksContact us for lead times on larger quantities
Out of StockBack-order availability date - 01/06/2024

The GP 189 is an Alkaline Button Cell Battery, also known as 189 LR54 AG10 V10GA G10A L1131 L1130 LR1130. It has been made popular by small electronic equipment including calculators.


  • Alkaline batteries
  • Voltage: 1.5V
  • Dimensions: 11.6mm x 3.0mm approx
  • Also known as - 189 LR54 AG10 V10GA G10A L1131 L1130 LR1130
  • Supplied in packs of 10
Battery Size LR54
Type Battery, Primary (single use)
Nominal Voltage 1.5V
Capacity 44mAh
Chemistry Alkaline
Dimensions (H x W x D) 3.05 x 11.60 x 11.60mm
Rechargeable No
Pack Size 10
Weight (per Battery) 1g
Terminal Type Protruded negative, Flat positive
Diameter 11.60mm
UN Number A123
Package Type Button Cell

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review