Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A sealed 12V lead acid battery, in a V0 rated case, that is completely maintenance free. The Haze HSC12-7.5 is optimised for Security and Alarm Systems, CCTV, Emergency Energy Lighting Systems, Marine or Medical equipment. Capacity is quoted at the 20 hour rate at +25°C, down to 1.7V per cell.
Please Note: The batteries full Ah is not realised until the battery has been fully charged and discharged 5 times.
Cyclic / standby | Standby |
---|---|
Type | Battery, Secondary (Rechargeable) |
Nominal Voltage | 12V |
Capacity | 7.5Ah |
Chemistry | Lead acid |
Dimensions (H x W x L) | 94 x 65 x 151mm |
Rechargeable | Yes |
Operating Temperature | -20 to 50°C |
Pack Size | 1 |
Weight (per Battery) | 2.20kg |
Terminal Type | T2 |
UN Number | UN2800 |
Package Type | SLA |
To use this facility please Sign In.
Sign In