Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Haze HZB6-200 6V 200Ah SLA Battery
Image Representative of Range

Haze HZB6-200 6V 200Ah SLA Battery

Order Code:  

18-1216

  Copy to clipboard
Brand: Haze  Copy to clipboard MPN: HZB6-200  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £218.52

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 23/05/2024

This Haze 6V, 200Ah sealed lead acid (SLA) battery is designed to give excellent performance especially when used for starting and stationary applications, where deep discharge is required. It is ideal for navigation aids, cellular radio stations and medical uses.


  • Monobloc battery, 200Ah capacity
  • 6V nominal voltage
  • A-M8 copper insert terminal
  • 5000A discharge current
  • -10°C to +45°C operating temperature
  • <2mΩ internal resistance
  • Dimensions 323 x 178 x 225mm
  • Weight 31.8kg
  • Electrolyte: Sulphuric acid analytical grade
  • CE approved
  • Haze type HZB6-200
Cyclic / standby Standby
Type Battery, Secondary (Rechargeable)
Nominal Voltage 6V
Capacity 200Ah
Chemistry Lead acid
Dimensions (H x W x L) 225 x 178 x 318mm
Rechargeable Yes
Operating Temperature -20 to 50°C
Pack Size 1
Weight (per Battery) 31kg
Terminal Type A-M8
UN Number UN2800
Package Type SLA

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review