Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Haze HZB12-26 12V 26Ah SLA Battery
Image Representative of Range

Haze HZB12-26 12V 26Ah SLA Battery

Order Code:  

18-1173

  Copy to clipboard
Brand: Haze  Copy to clipboard MPN: HZB12-26  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £70.91

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 22/05/2024

The Haze 12V 26AH sealed lead acid (SLA) battery is designed for excellent performance especially for starting and in stationary applications and when deep discharge is required. Ideal for navigation aids, cellular radio stations and medical uses.


  • Monobloc battery, 26Ah capacity
  • 12V nominal voltage
  • C-M5 copper insert terminal
  • 900A discharge current
  • -10°C to +45°C operating temperature
  • 6.5mR internal resistance
  • Dimensions 178 x 168 x 124mm
  • Weight 8kg
  • Electrolyte: Sulphuric acid analytical grade
  • CE approved
Cyclic / standby Standby
Type Battery, Secondary (Rechargeable)
Nominal Voltage 12V
Capacity 26Ah
Chemistry Lead acid
Dimensions (H x W x L) 124 x 178 x 168mm
Rechargeable Yes
Operating Temperature -20 to 50°C
Pack Size 1
Weight (per Battery) 8.9g
Terminal Type C-M5
UN Number UN2800
Package Type SLA

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review