Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Haze HZB12-18 12V 18Ah SLA Battery

Order Code:  

18-1172

  Copy to clipboard
Brand: Haze  Copy to clipboard MPN: HZB12-18  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £44.58

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 7 days

Buy 12V 18AH SLA Battery HZB12-18 from Haze - designed for excellent performance especially for starting and in stationary applications and when deep discharge is required. Ideal for navigation aids, cellular radio stations and medical uses.


  • Monobloc battery, 18Ah capacity
  • 12V nominal voltage
  • C-M5 copper insert terminal
  • 732A discharge current
  • -10°C to +45°C operating temperature
  • 11mR internal resistance
  • Dimensions 181 x 76 x 167mm
  • Weight 5.45kg
  • Electrolyte: Sulphuric acid analytical grade
  • CE approved
Cyclic / standby Standby
Type Battery, Secondary (Rechargeable)
Nominal Voltage 12V
Capacity 18Ah
Chemistry Lead acid
Dimensions (H x W x L) 181 x 167 x 76mm
Rechargeable Yes
Operating Temperature -20 to 50°C
Pack Size 1
Weight (per Battery) 6.25kg
Terminal Type C-M5
UN Number UN2800
Package Type SLA

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


31 December 2018 Question by: Rapid Customer | Product code: 18-1172
Q. What's the CCA rating Thanks
A. Hi Bob, thank you for your question. CCA is normally referred to in car batteries were cold cranking amps are more relevant, as SLA batteries do not have to turn a starter motor in cold conditions this information is not available. Please see the data sheet for all available information.

Reviews


Be the first to submit a review