Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Haze HZB6-160 6V 160Ah SLA Battery
Image Representative of Range

Haze HZB6-160 6V 160Ah SLA Battery

Order Code:  

18-1170

  Copy to clipboard
Brand: Haze  Copy to clipboard MPN: HZB6-160  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £186.48

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 22/05/2024

The Haze 6V 160AH sealed lead acid (SLA) battery is designed for excellent performance especially for starting and in stationary applications and when deep discharge is required. Ideal for navigation aids, cellular radio stations and medical uses.


  • Monobloc battery, 160Ah capacity
  • 6V nominal voltage
  • A-M6 copper insert terminal
  • 4600A discharge current
  • -10°C to +45°C operating temperature
  • 2mR internal resistance
  • Dimensions 298 x 171 x 226mm
  • Weight 26.4kg
  • Electrolyte: Sulphuric acid analytical grade
  • CE approved
Cyclic / standby Standby
Type Battery, Secondary (Rechargeable)
Nominal Voltage 6V
Capacity 160Ah
Chemistry Lead acid
Dimensions (H x W x L) 226 x 171 x 298mm
Rechargeable Yes
Operating Temperature -20 to 50°C
Pack Size 1
Weight (per Battery) 26.4g
Terminal Type A-M6
UN Number UN2800
Package Type SLA

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review