Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A sealed 12V lead acid battery that is completely maintenance free. The Haze HSC12-5 is optimised for Security and Alarm Systems, CCTV, Emergency Energy Lighting Systems, Marine or Medical equipment. Capacity is quoted at the 20 hour rate at +25°C, down to 1.7V per cell.
Cyclic / standby | Standby |
---|---|
Type | Battery, Secondary (Rechargeable) |
Nominal Voltage | 12V |
Capacity | 5Ah |
Chemistry | Lead acid |
Rechargeable | Yes |
Pack Size | 1 |
Terminal Type | Faston tab |
Package Type | SLA |
Height | 101mm |
Length | 90mm |
Operating Temperature Range | -20 to +50°C |
Weight | 1.84kg |
Width | 70mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In