Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Haze HZS12-2.9 12V 2.9Ah SLA Battery

Order Code:  

18-1153

  Copy to clipboard
Brand: Haze  Copy to clipboard MPN: HZS12-2.9  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.01

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
278 in Stock, despatched same dayAdditional quantity lead time 7 days

The Haze 12V 2.9AH Sealed Lead Acid Battery (SLA) HSZ12-2.9 (RE) is ideal for float service, uninterruptible power supplies, medical, solar, navigation aids, cellular radio stations and much more.

These Sealed Lead Acid Monobloc Batteries are manufactured using only the finest materials and have been superbly designed so they are completely maintenance free, while the sealed construction eliminates the need for watering.


  • Completely maintenance free, sealed construction
  • Increased durability and deep cycle ability for heavy demand applications
  • Fully tank formed plates
  • Low impurity electrolyte
  • Spill proof / leak proof
  • Valve regulated Max internal pressure 2.5 psi
  • Multi-position usage
  • Low self discharge
  • FAA and IATA approved as nonhazardous
Cyclic / standby Standby
Type Battery, Secondary (Rechargeable)
Nominal Voltage 12V
Capacity 2.9Ah
Chemistry Lead acid
Dimensions (H x W x L) 98 x 55 x 78mm
Rechargeable Yes
Operating Temperature -20 to 50°C
Pack Size 1
Weight (per Battery) 1.17kg
Terminal Type T1
UN Number UN2800
Package Type SLA

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


12 March 2018 Question by: Rapid Customer | Product code: 18-1153
Q. Can you recommend a suitable charger for this battery
A. Hi Andrew, thank you for your question. We would recommend 18-0744.

Reviews


Be the first to submit a review