Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Haze HZY-EV12-80 12V 80Ah Gel Battery EV Range

Order Code:  

18-1130

  Copy to clipboard
Brand: Haze  Copy to clipboard MPN: HZY-EV12-80  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £220.40

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 12/05/2024

This 12V, 80Ah HZY series VRLA sealed lead-acid type battery from Haze uses advanced Gel design instead of conventional AGM technology. The battery is particularly suitable for cyclic and deep-discharge applications, poor charging, frequent use, higher ambient temperature and many other extreme applications.

Typical applications include AGV (Automatic guided vehicles), engine starting, golf trolleys, lawn mowers, emergency lighting, refrigeration, road-side cabinets, robots, electric tools, measuring instruments and pumps.


  • 12V, 80Ah
  • Full recovery from long discharges
  • Good tolerance to highest temperature applications
  • Suitable for where mains power supply is unstable
  • No equalisation charge required
  • Thicker plates for reduced grid corrosion and increased cycle life
  • High resistance to shorting due to superior mechanical strength of the polymer separator
  • One-way pressure-relief vent for safety and long life
  • Ideal for wheelchair, medical, solar, refrigeration, boats, navigation, water pumps, floor machines, electric vehicles and more
  • CE approved
  • Haze type HZY12-80EV
Cyclic / standby Cyclic
Type Battery, Secondary (Rechargeable)
Nominal Voltage 12V
Capacity 80Ah
Chemistry Lead acid
Dimensions (H x W x L) 208 x 168 x 259mm
Rechargeable Yes
Operating Temperature -20 to 50°C
Pack Size 1
Weight (per Battery) 23.3kg
Terminal Type B-M6
UN Number UN2800
Package Type SLA

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


17 June 2013 Question by: Rapid Customer | Product code: 18-1130
Q. Can this battery be used on a golf buggy with crocodile clip connections
A. Hi John, thanks for your question. Yes, this battery is suitable for golf trolley applications. The battery has bolt terminals, but connection will depend on the type and size of crocodile clip.


02 January 2013 Question by: Rapid Customer | Product code: 18-1130
Q. Do you have a charger for this?
A. Hi Andrew. Thank you for your question. Any Sealed Lead Acid (SLA) will charge this battery – but considering its high AH rating – a high current rating is more practical such as order code 18-1465 (8A) or 18-1467 (12A).


02 January 2013 Question by: Rapid Customer | Product code: 18-1130
Q. How many years warranty will u give?
A. Hi Dhinesh. Thank you for your question. This product has a 1 year warranty.

Reviews


Be the first to submit a review