Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Haze HZY-EV12-7.5 12V 7.5Ah Gel Battery EV Range

Order Code:  

18-1122

  Copy to clipboard
Brand: Haze  Copy to clipboard MPN: HZY-EV12-7.5  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £23.13

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
7 in Stock, despatched same dayAdditional quantity lead time 7 days

This 12V, 7.5Ah HZY series VRLA sealed lead-acid type battery from Haze uses advanced Gel design instead of conventional AGM technology. The battery is particularly suitable for cyclic and deep-discharge applications, poor charging, frequent use, higher ambient temperature and many other extreme applications.

Typical applications include AGV (Automatic guided vehicles), engine starting, golf trolleys, lawn mowers, emergency lighting, refrigeration, road-side cabinets, robots, electric tools, measuring instruments and pumps.


  • 12V, 7.5Ah
  • Full recovery from long discharges
  • Good tolerance to highest temperature applications
  • Suitable for where mains power supply is unstable
  • No equalisation charge required
  • Thicker plates for reduced grid corrosion and increased cycle life
  • High resistance to shorting due to superior mechanical strength of the polymer separator
  • One-way pressure-relief vent for safety and long life
  • Ideal for wheelchair, medical, solar, refrigeration, boats, navigation, water pumps, floor machines, electric vehicles and more
  • CE approved
  • Haze type HZY12-7.5EV
Cyclic / standby Cyclic
Type Battery, Secondary (Rechargeable)
Nominal Voltage 12V
Capacity 7.5Ah
Chemistry Lead acid
Dimensions (H x W x L) 96 x 65 x 151mm
Rechargeable Yes
Operating Temperature -20 to 50°C
Pack Size 1
Weight (per Battery) 5.5kg
Terminal Type D-T1
UN Number UN2800
Package Type SLA

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review