Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Enix E24H (TGH9001) Cordless Phone battery 3x 2/3 AA 3.6V 650mAh

Order Code:  

18-0807

  Copy to clipboard
Brand: Enix  Copy to clipboard MPN: E24H (TGH9001)  Copy to clipboard EAN-13: 3660766409133
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.40
5+ £9.22
10+ £7.79

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
21 in Stock, despatched same dayAdditional quantity lead time 3 weeks

A rechargeable battery pack from Enix consisting of 3x 2/3 AA batteries.


  • Suitable for popular cordless telephones
  • Universal connectors
  • Voltage: 3.6V
  • Capacity: 650mAh
Battery Size 2/3 AA
Type Battery, Secondary (Rechargeable)
Nominal Voltage 3.6V
Capacity 650mAh
Chemistry NiMH
Dimensions (H x W x D) 44 x 15 x 30mm
Rechargeable Yes
Pack Size 1
Weight (per Battery) 35g
Terminal Type JST Connector
Diameter 30mm
UN Number UN3028
Package Type Battery Pack

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review