Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Yuasa NP Series NP7-12 Valve Regulated Lead-Acid Battery SLA 12V 7.0Ah

Order Code:  

18-0635

  Copy to clipboard
Brand: Yuasa  Copy to clipboard MPN: NP7-12  Copy to clipboard EAN-13: 4016138323665
 Report an error
Qty Unit Price (Ex VAT)
1+ £16.86
5+ £16.02
25+ £15.48

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Out of StockBack-order availability date - 30/05/2024

A 12V, 7Ah valve regulated lead-acid SLA battery from the Yuasa NP Series.

The battery's unique style of construction ensures that there is no electrolyte leakage. It may be used in either standby or cyclic applications, achieving up to 1200 charge / discharge cycles.

Typical uses include memory back-up systems, test equipment, fire and security alarms as well as golf trolleys, wheelchairs, emergency lighting, lawn mowers, electric tools and measuring instruments.


  • Nominal voltage: 12V
  • Capacity: 7Ah
  • Connections: 4.75mm Faston tabs
  • Operating temperature: -15 to +50°C
  • Superb recovery from deep discharge
  • Multipurpose - float or cyclic use
  • Lead-Calcium grids for extended life
  • Maintenance-free
  • Yuasa type NP7-12
Cyclic / standby Standby
Nominal Voltage 12V
Capacity 7Ah
Chemistry Lead acid
Terminal Type Faston tab
Height 97.5mm
Length 151mm
Operating Temperature Range -15 to +50°C
Weight 2.65kg
Width 65mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


13 April 2018 Question by: Rapid Customer | Product code: 18-0635
Q. We have several used Yuasa NP Series NP7-12 Sealed Valve Regulated Lead-Acid Battery SLA 12V 7.0Ah. What is the best way of disposing of them?
A. Hi Carl, thank you for your question. If you are local to us in Colchester then we can take the old battery for disposal when you purchase a new battery. Alternatively any recycling centre for household waste should have a section for batteries. For industrial waste you may need to contact the local council.


04 September 2015 Question by: Rapid Customer | Product code: 18-0635
Q. What charger should I use for this battery?
A. Hi James, thank you for your question. Something like 18-1462 would be suitable.

Reviews


High quality. Long service life.

Reviewed by: Mr John Feeney-Howells - 20 September 2016
These are high quality batteries with a service life that far exceeds that quoted in the manufacture's data sheet. I've just bought another 24 (actually I bought 25 as it's cheaper!) to replace the batteries in a large UPS that we have in our workshop. The originals, bought from Rapid seven(!) years ago were not completely dead, just giving a shorter run time (2 hours instead of the 7+ hour they gave when new). Rapid had the best pricing I could find anywhere.

The best.

Reviewed by: Andrew - 19 January 2016
We have used these in portable equipment for two decades. Most last 5+ years, when others last sometimes only 1. Don't buy anything else, especially at these prices.

Good medium capacity SLA

Reviewed by: Mr A Clayton - 13 November 2015
This Yuasa 12v / 7AH SLA provides plenty of power for small devices that need a more-or-less constant supply for many hours or longer. A good buy at this price - compare to Maplin's £38!