Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Yuasa NP Series NP1.2-12 Valve Regulated Lead-Acid Battery SLA 12V 1.2Ah

Order Code:  

18-0605

  Copy to clipboard
Brand: Yuasa  Copy to clipboard MPN: NP1.2-12  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.61
5+ £12.87
25+ £11.94

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
36 in Stock, despatched same dayAdditional quantity lead time 14 days

A 12V, 1.2Ah valve regulated lead-acid SLA battery from the Yuasa NP Series.

The battery's unique style of construction ensures that there is no electrolyte leakage. It may be used in either standby or cyclic applications, achieving up to 1200 charge / discharge cycles.

Typical uses include memory back-up systems, test equipment, fire and security alarms as well as golf trolleys, wheelchairs, emergency lighting, lawn mowers, electric tools and measuring instruments.


  • Nominal voltage: 12V
  • Capacity: 1.2Ah
  • Connections: 4.75mm Faston tabs
  • Operating temperature: -15 to +50°C
  • Superb recovery from deep discharge
  • Multipurpose - float or cyclic use
  • Lead-Calcium grids for extended life
  • Maintenance-free
  • Yuasa type NP1.2-12
Cyclic / standby Standby
Nominal Voltage 12V
Capacity 1.2Ah
Chemistry Lead acid
Terminal Type Faston tab
Height 54.5mm
Length 97mm
Operating Temperature Range -15 to +50°C
Weight 0.58kg
Width 48mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review