A heavy-duty ABS battery snap clip to fit PP3 and PP6 type 9V batteries as well as many battery boxes and holders.
- Heavy-duty ABS plastic construction
- End-entry
- Stripped and tinned red and black leads
- Lead length 150mm
- TruPower type I-ABS-15
Type |
Battery clip |
Battery Size |
PP3 / PP6 |
Length |
24mm |
Height |
4mm |
Contact Material |
N/A |
Number of Cells |
1 |
Terminal Type |
Flying leads |
Operating Temperature Range |
N/A |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.