Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


GP GPPBA186F004 L1142 Alkaline Button Cell (Card 10)

Order Code:  

18-0403

  Copy to clipboard
Brand: GP  Copy to clipboard MPN: GPPBA186F004 Copy to clipboard EAN-13: 4891199015502
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.88
10+ £1.62
100+ £1.29

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
21 in Stock, despatched same dayAdditional quantity lead time 3 weeks

The GP LR1142 or L1142 is an Alkaline Button Cell Battery. Also known as A 186 LR43 AG12 G12A L1142. It is used in electronic equipment, including calculators and electronic games.


  • Alkaline batteries
  • Voltage: 1.5V
  • Dimensions: 11.6mm x 4.2mm approx
  • Also known as - A 186 LR43 AG12 G12A L1142
  • Supplied in packs of 10
Battery Size LR43
Type Battery, Primary (single use)
Nominal Voltage 1.5V
Chemistry Alkaline
Dimensions (H x W x D) 4.2 x 11.6 x 11.6mm
Rechargeable No
Pack Size 10
Weight (per Battery) 1.4g
Terminal Type Protruded negative, Flat positive
UN Number A123
Package Type Button Cell

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review