Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Comfortable BH-143D 4 x D Solder Tag Battery Holder

Order Code:  

18-0145

  Copy to clipboard
Brand: Comfortable  Copy to clipboard MPN: BH-143D Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £2.11
25+ £1.58
100+ £1.20

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Additional quantity lead time unreliableContact us for expedited delivery
640 in Stock, despatched same dayAdditional 2,000 due on 03/07/2024

Battery holder for 4 x D batteries moulded in black thermoplastic, suitable for a wide range of applications.


  • Secure and reliable connection
  • Solder tag connection
  • Polypropylene resin body
Type Battery holder
Battery Size D
Number of Cells 4
Terminal Type Solder tag
Length 141mm
Width 73mm
Height 31.5mm
Body Material Polypropylene
Contact Material Spring steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review