Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Comfortable 2 x D Press Stud Battery Holder

Order Code:  

18-0140

  Copy to clipboard
Brand: Comfortable  Copy to clipboard MPN: 18-0140 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.71
25+ £1.23
100+ £0.959

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Additional quantity lead time unreliableContact us for expedited delivery
100 in Stock, despatched same dayAdditional 1,000 due on 03/07/2024

Battery holder for 2 x D batteries moulded in black thermoplastic, suitable for a wide range of applications.


  • Secure and reliable connection
  • Press stud connection
  • Polypropylene resin body
Type Battery holder
Battery Size D
Number of Cells 2
Terminal Type Press stud
Length 71.5mm
Width 73.2mm
Height 32mm
Body Material Polypropylene
Contact Material Spring steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review