Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Battery holder for 2 x AAA batteries moulded in black thermoplastic, suitable for a wide range of applications.
Type | Battery holder |
---|---|
Battery Size | AAA |
Number of Cells | 2 |
Terminal Type | Solder tag |
Length | 53mm |
Width | 24.5mm |
Height | 13mm |
Body Material | Polypropylene |
Contact Material | Spring steel |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In