Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Comfortable BH411-3D 1 x Battery Holder AAA- Tags

Order Code:  

18-0108

  Copy to clipboard
Brand: Comfortable  Copy to clipboard MPN: BH411-3D Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.688
25+ £0.489
100+ £0.332

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
935 in Stock, despatched same dayAdditional quantity lead time 5 months

Battery holder for 1 x AAA battery moulded in black thermoplastic, suitable for a wide range of applications.


  • Secure and reliable connection
  • Solder tag terminal
  • Polypropylene resin body
Type Battery holder
Battery Size AAA
Number of Cells 1
Terminal Type Solder tag
Length 50mm
Width 13mm
Height 12mm
Body Material Polypropylene
Contact Material Nickel plated spring steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review