Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

PJP 2210/600 V-200 Red Electro 4mm Shrouded Stackable Test Lead 200cm

PJP 2210/600 V-200 Red Electro 4mm Shrouded Stackable Test Lead 200cm

Order Code:  

17-2493

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 2210/600 V-200 Red Copy to clipboard EAN-13: 3760122593671
 Report an error

Discontinued

The Electro-PJP 2210/600V-200 R male to male 4mm test lead is stackable for convenience and shrouded for safety. Rated to CAT II 600V. Available in a wide range of colours and lengths to suit every task.


  • Colour red
  • Length 200cm
  • Operating temperature -20 to +80°C
  • 0.75mm2 PVC cable
Type 4mm test lead
Colour Red
Gender Plug, stackable
Voltage Rating 600V
Current Rating N/A
Mount N/A

Reviews


Be the first to submit a review