Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

PJP 1061-Bc 4mm Retractable Banana Plugs White Shrouded
Image Representative of Range

PJP 1061-Bc 4mm Retractable Banana Plugs White Shrouded

Order Code:  

17-2338

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 1061-Bc  Copy to clipboard EAN-13: 3760122592957
  • Quickly find another product in this range by Colour:

    Black Red White
 Report an error
Qty Unit Price (Ex VAT)
10+ £2.46
30+ £2.24
100+ £2.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 11/06/2024

PJP 4mm white retractable banana plugs with shroud.


  • 600V voltage rating
  • 36A current rating
  • Brass and beryllium copper contact
  • Polypropylene insulation
  • Nickel contact plating
  • Screw terminal type
  • Manufacturer's part 1061-BC
Type 4mm plug
Colour White
Gender Plug
Voltage Rating 600V
Current Rating 36A
Mount Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review