Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


PJP 1061-N 4mm Retractable Banana Plugs Black Shrouded

Order Code:  

17-2336

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 1061-N  Copy to clipboard EAN-13: 3760122592971
  • Quickly find another product in this range by Colour:

    Black Red White
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.47
10+ £4.19
25+ £3.76

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
114 in Stock, despatched same dayAdditional quantity lead time 5 weeks

PJP 4mm black retractable banana plugs with shroud.


  • 600V voltage rating
  • 36A current rating
  • Brass and beryllium copper contact
  • Polypropylene insulation
  • Nickel contact plating
  • Screw terminal type
  • Manufacturer's part 1061-0
Type 4mm plug
Colour Black
Gender Plug
Voltage Rating 600V
Current Rating 36A
Mount Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review