Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


PJP 1067-Bl Right Angle Shrouded 4mm Plug Blue

Order Code:  

17-2332

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 1067-Bl Copy to clipboard EAN-13: 3760122593152
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.68
10+ £1.67
25+ £1.49

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
47 in Stock, despatched same dayAdditional quantity lead time 5 weeks

High quality blue 4mm right angle plug from PJP with a fixed shroud.


  • Maximum current 20A
  • Maximum working voltage 1000V Cat3
  • Brass and beryllium copper contacts
  • Compliant with IEC61010-031
  • PJP part 1067-Bl
Type 4mm plug
Colour Blue
Gender Plug
Voltage Rating 1000V
Current Rating 20A
Mount Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review